Reference Only

TL431AIDBZR,215

Voltage References The factory is currently not accepting orders for this product..

Manufacturer:

Mfr Part:
TL431AIDBZR,215

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryVoltage References
Initial Accuracy1 %
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Output Voltage2.4 V to 36 V
PackagingReel
Package / CaseSOT-23-3
Product TypeVoltage References
Reference TypeShunt Adjustable Precision References
Series VREF - Input Voltage - Max37 V
SeriesTL431
Shunt Current - Max100 mA
SubcategoryPMIC - Power Management ICs
Supply Current - Max10 mA
Part # Aliases935288021215

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.32$960.00
Need more?