Reference Only

TL431ACDBZR,215

Voltage References TL431ACDBZR/SOT23/TO-236AB.

Manufacturer:

Mfr Part:
TL431ACDBZR,215

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryVoltage References
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Reference TypeShunt Adjustable Precision References
Output Voltage2.4 V to 36 V
Initial Accuracy1 %
Series VREF - Input Voltage - Max37 V
Shunt Current - Max100 mA
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
SeriesTL431
PackagingReel
Maximum Output Voltage36 V
Product TypeVoltage References
SubcategoryPMIC - Power Management ICs
Supply Current - Max4 uA
Part # Aliases935288019215

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.101$303.00
Need more?