Reference Only

TL22SNAW016F

Obsolete
Toggle Switches DPDT ON-ON .433 CLR TOGGLE GREEN LED 6A

Manufacturer:

Mfr Part:
TL22SNAW016F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedIlluminated
Illumination ColorGreen
Lamp TypeLED
Contact FormDPDT
Switch FunctionON - ON
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating6 A
Voltage Rating AC125 VAC
Voltage Rating DC12 VDC
Bushing SizeM12
ActuatorFlatted
IP RatingIP65
SeriesTL
Actuator StylePaddle
Life25000 Cycle
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesTL-22H2SKNMS1-033A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?