Reference Only
TL22SFAW015F
Toggle Switches DPDT ON-ON .433 GRN TOGGLE/LED .4VA SLDR.
Datasheet
TL22SFAW015F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Toggle Switches | |
| Illuminated | Illuminated | |
| Illumination Color | Green | |
| Lamp Type | LED | |
| Bushing Size | M12 | |
| Actuator | Paddle | |
| Series | TL | |
| Actuator Style | Paddle | |
| Life | 25000 Cycle | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | TL-22H1SKNMS1-033A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.54 | $95.40 | |
| $9.05 | $226.25 | |
| $8.66 | $433.00 | |
| $8.41 | $841.00 | |
| $8.16 | $2,040.00 | |
| $7.94 | $7,940.00 |
Need more?