TL22DCAW015C-RO NKK Switches

TL22DCAW015C-RO

Obsolete
Toggle Switches DPDT ON-NONE-ON RED

Manufacturer:

Mfr Part:
TL22DCAW015C-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedIlluminated
Illumination ColorRed
Lamp TypeLED
Contact FormDPDT
Switch FunctionON - NONE - ON
Mounting StyleThrough Hole
Termination StyleSolder Lug
Voltage Rating AC125 VAC
Bushing SizeM12
ActuatorPaddle
Terminal SealSealed
Contact PlatingSilver
SeriesTL
Actuator StylePaddle
Life25000 Cycle
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases633-TL22DCAW015C TL-22H1DKRRS1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?