Reference Only

TL-PP702

Obsolete
Proximity Sensors - Industrial Flat Proximity Switch

Manufacturer:

Mfr Part:
TL-PP702

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryProximity Sensors - Industrial
TechnologyMagnetic
Measuring Range - Min5 mm
Measuring Range - Max6.2 mm
Output TypeTransistor
Mounting StyleSMD/SMT
SeriesTL-PP
Maximum Frequency100 Hz
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 10 C
Product TypeProximity Sensor
SubcategorySensors
Part # AliasesTLPP702

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?