Reference Only
TCS37203M
End of Life
Ambient Light Sensors
Datasheet
TCS37203M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Ambient Light Sensors | |
| Product | Ambient Light Sensors | |
| Package / Case | OLGA-12 | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 1.7 V to 1.98 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TCS3720 | |
| Packaging | Reel | |
| Fall Time | 300 ns | |
| Moisture Sensitive | Yes | |
| Product Type | Ambient Light Sensors | |
| Rise Time | 300 ns | |
| Subcategory | Optical Detectors & Sensors | |
| Type | Color and Proximity Sensor | |
| Part # Aliases | Q65114A1323 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?