Reference Only
TCS37073
End of Life
Light to Digital Converters
Datasheet
TCS37073 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Light to Digital Converters | |
| Maximum Operating Frequency | 740 kHz | |
| Operating Supply Current | 196 uA | |
| Operating Supply Voltage | 1.7 V to 2 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Package / Case | Module SMD-12 | |
| Packaging | Reel | |
| Fall Time | 300 ns | |
| Interface Type | I2C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Product Type | Optical Sensors | |
| Rise Time | 300 ns | |
| Series | TCS3707 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 2 V | |
| Supply Voltage - Min | 1.7 V | |
| Part # Aliases | 505460029 Q65114A1156 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027504060 |
| TARIC | 9027500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?