Reference Only
TCS37013
Light to Digital Converters .
Datasheet
TCS37013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Light to Digital Converters | |
| Maximum Operating Frequency | 400 kHz | |
| Operating Supply Current | 196 uA | |
| Operating Supply Voltage | 1.7 V to 2 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Package / Case | Module SMD-12 | |
| Packaging | Reel | |
| Interface Type | I2C | |
| Maximum Fall Time | 300 ns | |
| Maximum Rise Time | 300 ns | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Product Type | Optical Sensors | |
| Series | TCS3701 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 2 V | |
| Supply Voltage - Min | 1.7 V | |
| Part # Aliases | 505460064 Q65114A1165 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027504060 |
| TARIC | 9027500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.05 | $10,500.00 |
Need more?