TB62737FUGOEL Toshiba

TB62737FUGOEL

Obsolete
LED Lighting Driver ICs White LED Driver

Manufacturer:

Mfr Part:
TB62737FUGOEL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLED Lighting Driver ICs
Package / CaseSSOP-6
Supply Voltage - Max5.5 V
Supply Voltage - Min2.8 V
SeriesTB62737
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
For Use WithWhite LEDs
Input Voltage2.8 V to 5.5 V
Mounting StyleSMD/SMT
Pd - Power Dissipation470 mW
Product TypeLED Lighting Drivers
ProductLED Drivers
SubcategoryDriver ICs
TypeWhite LED Driver

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8541409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?