Reference Only

TB06-MJ30A-NXXX

New Product
Standard Circular Connector CONN Circlr Plug 6POS VRT SLDR.

Manufacturer:

Mfr Part:
TB06-MJ30A-NXXX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryStandard Circular Connector
ProductCircular Connector
Number of Positions6 Position
Contact GenderPin (Male)
Mounting StylePCB Mount
Termination StyleSolder
Contact PlatingGold
Shell MaterialAluminum
Diameter19.9 mm
IP RatingIP65
Current Rating3 A, 14 A
SeriesTB Series
PackagingTray
ColorBlack
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialLiquid Crystal Polymer (LCP)
Length24.9 mm
Mating Cycles500 Cycle
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleJam Nut
SubcategoryCircular Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?