Reference Only

TB05-MC10A-NXXX

Standard Circular Connector CONN Circlr Plug 5POS CRMP.

Manufacturer:

Mfr Part:
TB05-MC10A-NXXX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryStandard Circular Connector
ProductCircular Connector
Number of Positions5 Position
Contact GenderPin (Male)
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
Diameter18 mm
IP RatingIP65
SeriesTB Series
PackagingTray
ColorBlack
Contact MaterialCopper Alloy
Current Rating3 A, 14 A
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialLiquid Crystal Polymer (LCP)
Length26.4 mm
Mating Cycles500 Cycle
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleStraight
SubcategoryCircular Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?