Reference Only
SWC10056AA120-500
Wireless Charging Coils WPC A6 Multi Mod 12.5-11.5u 100KHz.
Datasheet
SWC10056AA120-500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Wireless Charging Coils | |
| Function | Transmitter | |
| Height | 4.5 mm | |
| Inductance | 12.5 uH | |
| Length | 100 mm | |
| Maximum DC Resistance | 65 mOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Coils | 3 Coil, 1 Layer | |
| Packaging | Bulk | |
| Product Type | Wireless Charging Coils | |
| Q Minimum | 90 | |
| Series | SWC | |
| Subcategory | Wireless Charging | |
| Tolerance | 10 % | |
| Width | 56 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 56 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.46 | $977.76 |
Need more?