Reference Only
SU CZHEF1.VC-U1U2-L0-V2
Obsolete
UV LEDs
Datasheet
SU CZHEF1.VC-U1U2-L0-V2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | UV LEDs | |
| Product | UV LEDs (Ultraviolet) | |
| Package / Case | SMD-2 | |
| Wavelength/Color Temperature | 265 nm | |
| If - Forward Current | 350 mA | |
| Vf - Forward Voltage | 7 V | |
| Lens Shape | Dome | |
| Lens Transparency | Water Clear | |
| Series | SU CZHEF1.VC | |
| Packaging | Reel | |
| Illumination Color | Ultraviolet (UVC) | |
| Moisture Sensitive | Yes | |
| Product Type | UV LEDs (Ultraviolet) | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Part # Aliases | SU CZHEF1.VC-U1U2-L0-V2-250-R18 Q65113A4719 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?