Reference Only
SU CULDP1.VC-MBMH-57-1
Obsolete
UV LEDs
Datasheet
SU CULDP1.VC-MBMH-57-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | UV LEDs | |
| Product | UV LEDs (Ultraviolet) | |
| Package / Case | 1414 (3535 metric) | |
| Wavelength/Color Temperature | 275 nm | |
| If - Forward Current | 185 mA | |
| Vf - Forward Voltage | 6.1 V | |
| Series | SU CULDP1.VC | |
| Packaging | Reel | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Moisture Sensitive | Yes | |
| Orientation | Top View | |
| Product Type | UV LEDs (Ultraviolet) | |
| Subcategory | LEDs | |
| Tradename | OSLON | |
| Type | Low Power LEDs | |
| Viewing Angle | 120 deg | |
| Part # Aliases | SU CULDP1.VC-MBMH-57-1-185-R18 Q65113A6918 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?