Reference Only
SU CULDN1.VC-MAMF-67-4E4F
UV LEDs
Datasheet
SU CULDN1.VC-MAMF-67-4E4F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | UV LEDs | |
| Type | Low Power LEDs | |
| Package / Case | 3.6 mm x 3.6 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Mounting Style | SMD/SMT | |
| Length | 3.6 mm | |
| Width | 3.6 mm | |
| Height | 1.7 mm | |
| Series | SU CULDN1.VC | |
| Packaging | Reel | |
| Power Rating | 1.9 W | |
| Product Type | UV LEDs (Ultraviolet) | |
| Subcategory | LEDs | |
| Viewing Angle | 120 deg | |
| Part # Aliases | SU CULDN1.VC-MAMF-67-4E4F-350-R18 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?