Reference Only
SSA-129-W-G
Headers & Wire Housings .
Specifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Samtec | |
Product Category | Headers & Wire Housings | |
Product | Contacts | |
Type | Socket | |
Number of Positions | 29 Position | |
Pitch | 2.54 mm (0.1 in) | |
Number of Rows | 1 Row | |
Termination Style | Solder Pin | |
Mounting Angle | Straight | |
Contact Gender | Pin (Male) | |
Contact Plating | Gold | |
Series | SSA | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 125 C | |
Packaging | Bulk | |
Contact Material | Phosphor Bronze | |
Flammability Rating | UL 94 V-0 | |
Product Type | Headers & Wire Housings | |
Subcategory | Headers & Wire Housings |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8536694040 |
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
236 Factory Stock
Can Ship: 10 Days
236 can ship in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)Quantity | Unit Price | Ext. Price |
---|---|---|
$7.59 | $7.59 | |
$7.01 | $70.10 | |
$6.63 | $165.75 | |
$6.39 | $319.50 | |
$5.20 | $520.00 | |
$4.80 | $2,400.00 | |
$4.01 | $4,010.00 |
Need more?