Reference Only

SS314SAH4-R

Slide Switches ULT MINATURE SLD/SMD.

Manufacturer:

Mfr Part:
SS314SAH4-R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - ON
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
ActuatorStandard
Mounting StyleSMD/SMT
Contact PlatingGold
PackagingReel
Contact MaterialCopper
Mounting AngleRight Angle
Product TypeSlide Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.29$2,290.00
Need more?
Contact Us