Reference Only

SS314MAH4-R-RO

Obsolete
Slide Switches ON-ON-ON .4VA SMT 2MM X 2MM SPACING

Manufacturer:

Mfr Part:
SS314MAH4-R-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSP3T
Switch FunctionON - ON - ON
Current Rating400 mA
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Termination StyleGull Wing Lead
ActuatorSide
Mounting StyleSMD/SMT
Contact PlatingGold
PackagingReel
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Mounting AngleRight Angle
Product TypeSlide Switches
SubcategorySwitches
Travel2 mm
TypeUltra-Miniature SMT Slides
Part # Aliases633-SS314MAH4-R SS3-14MAH4-TP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?