Reference Only

SS312SAH4-R-RO

Obsolete
Slide Switches ON-ON .4VA SMT 2MM X 2MM SPACING

Manufacturer:

Mfr Part:
SS312SAH4-R-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Voltage Rating AC25 VAC
Mounting StylePanel Mount
PackagingReel
Product TypeSlide Switches
SubcategorySwitches
Part # Aliases633-SS312SAH4-R SS3-12SAH4-TP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?