Reference Only

SS2FN6X

Schottky Diodes & Rectifiers 60 V, 2 A low VF Sch ottky barrier rectif.

Manufacturer:

Mfr Part:
SS2FN6X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
If - Forward Current2 A
Vf - Forward Voltage460 mV
Ir - Reverse Current60 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingReel
Pd - Power Dissipation680 mW, 1.15 W
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage60 V
Part # Aliases934668296115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.094$282.00
$0.08$480.00
$0.071$639.00
$0.053$1,272.00
Need more?