Reference Only

SS26FHX

Schottky Diodes & Rectifiers 60 V, 2 A low leakag e current Schottky b.

Manufacturer:

Mfr Part:
SS26FHX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
If - Forward Current2 A
Vf - Forward Voltage690 mV
Ir - Reverse Current90 nA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingReel
Pd - Power Dissipation680 mW, 1.15 W
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage60 V
Part # Aliases934668279115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.097$291.00
$0.082$492.00
$0.073$657.00
$0.054$1,296.00
Need more?