Reference Only

SS22SDP4LE

Obsolete
Slide Switches DPDT ON-NONE-ON YEL

Manufacturer:

Mfr Part:
SS22SDP4LE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySlide Switches
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - ON
Current Rating400 mA
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Termination StyleThrough Hole
ActuatorTop
Mounting StylePCB Mount
Contact PlatingGold
SeriesSS
Contact MaterialBrass
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 15 C
Mounting AngleStraight
Product TypeSlide Switches
SubcategorySwitches
Travel2 mm
TypeUltra-Miniature Slide Switches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?