Reference Only

SS-10GL13-3

Basic / Snap Action Switches Subminiature Basic Switch.

Manufacturer:

Mfr Part:
SS-10GL13-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBasic / Snap Action Switches
SeriesSS
TypeSubminiature
Contact FormSPST-NO
Switch FunctionOFF - (ON)
ActuatorSimulated Roller Lever
Current Rating10.1 A
Voltage Rating AC250 VAC
Operating Force0.49 N
Termination StyleSolder Lug
Mounting StyleChassis Mount
IP RatingIP40
Actuator StyleSimulated Roller Lever
Contact MaterialSilver
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesSS10GL133

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?