Reference Only

SS-10GL-3D

Basic / Snap Action Switches SUB MINIATURE.

Manufacturer:

Mfr Part:
SS-10GL-3D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBasic / Snap Action Switches
SeriesSS
TypeHeat Resistant
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorLever
Current Rating10.1 A
Voltage Rating AC250 VAC
Operating Force1.47 N
Termination StyleSolder Pin
Mounting StylePCB Mount
Actuator StyleLever
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesSS-10GL-3DBYOMI SS10GL3DBYOMI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?