Reference Only
SPL S1L90A_3 A01
Laser Diodes 905nm Laser 1 Channel.
Datasheet
SPL S1L90A_3 A01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Laser Diodes | |
| Output Power | 125 W | |
| Wavelength | 905 nm | |
| Color | Infrared | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Package / Case | QFN-4 | |
| Series | SPL S1L90A_3 A01 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Laser Diodes | |
| Qualification | AEC-Q101 | |
| Subcategory | Lasers | |
| Threshold Current | 600 mA | |
| Vr - Reverse Voltage | 45 V | |
| Part # Aliases | Q65112A6166 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.99 | $7,995.00 |
Need more?