
SPL PL90_0
Obsolete
Laser Diodes 4 W, 905 nm
Datasheet
SPL PL90_0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Laser Diodes | |
| Output Power | 25 W | |
| Wavelength | 905 nm | |
| Color | Infrared | |
| Vf - Forward Voltage | 4.3 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | T-1 3/4 | |
| Fall Time | 1 ns | |
| Height | 5 mm | |
| If - Forward Current | 40 A | |
| Length | 5.9 mm | |
| Product Type | Laser Diodes | |
| Rise Time | 1 ns | |
| Subcategory | Lasers | |
| Vr - Reverse Voltage | 3 V | |
| Width | 5.1 mm | |
| Part # Aliases | Q62702P5270 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?