
SPL PL85
Obsolete
Laser Diodes 10 W, 850 nm
Datasheet
SPL PL85 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Laser Diodes | |
| Color | Infrared | |
| Fall Time | 1 ns | |
| If - Forward Current | 12 A | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Output Power | 10 W | |
| Package / Case | T-1 3/4 | |
| Product Type | Laser Diodes | |
| Rise Time | 1 ns | |
| Subcategory | Lasers | |
| Vf - Forward Voltage | 2.5 V | |
| Vr - Reverse Voltage | 3 V | |
| Wavelength | 860 nm | |
| Part # Aliases | Q62702P1759 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?