SPL MY81G2 ams OSRAM

SPL MY81G2

Obsolete
Laser Diodes 25 EMITTER 45 W, CW AT 808 nm

Manufacturer:

Mfr Part:
SPL MY81G2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryLaser Diodes
Output Power45 W
Wavelength811 nm
ColorInfrared
Height11.7 mm
If - Forward Current58 A
Length24.9 mm
Product TypeLaser Diodes
SubcategoryLasers
Width24.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541497080
TARIC8541409000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?