Reference Only

SPL LL90_3

Obsolete
Laser Diodes HYBRID NANOSTACK 70 W, 905 nm

Manufacturer:

Mfr Part:
SPL LL90_3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryLaser Diodes
ColorInfrared
PackagingBulk
Fall Time50 ns
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Package / Case2.5 mm x 5 mm
Product TypeLaser Diodes
QualificationAEC-Q100
Rise Time13 ns
SubcategoryLasers
Wavelength915 nm
Part # AliasesQ65110A1009

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?