
SPL LL85
Obsolete
Laser Diodes HYBRID 14 W, 850 nm
Datasheet
SPL LL85 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Laser Diodes | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Color | Infrared | |
| Fall Time | 32 ns | |
| Product Type | Laser Diodes | |
| Rise Time | 12 ns | |
| Subcategory | Lasers | |
| Wavelength | 860 nm | |
| Part # Aliases | Q62702P3558 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541497080 |
| TARIC | 8541409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?