Reference Only
SPL DS90_3
Obsolete
Laser Diodes Nanostack 75W, 905nm 75 W, 905 nm
Datasheet
SPL DS90_3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Laser Diodes | |
| Wavelength | 905 nm | |
| Color | Infrared | |
| Packaging | Reel | |
| Product Type | Laser Diodes | |
| Subcategory | Lasers | |
| Part # Aliases | Q65111A5640 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?