SPL DL90_3 ams OSRAM

SPL DL90_3

Laser Diodes Nanostack 75W, 905nm 75 W, 905 nm

Manufacturer:

Mfr Part:
SPL DL90_3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryLaser Diodes
Wavelength903 nm
ColorInfrared
Differential Efficiency3.5 W/A
Half Intensity Angle Parallel14 deg
Half Intensity Angle Perpendicular30 deg
Height0.11 mm
Length0.6 mm
Pin Count2
Product TypeLaser Diodes
SubcategoryLasers
Threshold Current850 mA
Width0.6 mm
Part # AliasesQ65110A2591

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?