
SPL CG81-2S
Obsolete
Laser Diodes C-MOUNT PKG. 2 W, 808 nm
Datasheet
SPL CG81-2S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Laser Diodes | |
| Output Power | 2 W | |
| Wavelength | 811 nm | |
| Color | Infrared | |
| Vf - Forward Voltage | 2.1 V | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Half Intensity Angle Parallel | 12 deg | |
| Half Intensity Angle Perpendicular | 70 deg | |
| Height | 2.3 mm | |
| If - Forward Current | 2.6 A | |
| Length | 7.1 mm | |
| Pin Count | 2 | |
| Product Type | Laser Diodes | |
| Subcategory | Lasers | |
| Threshold Current | 700 mA | |
| Vr - Reverse Voltage | 3 V | |
| Width | 6.6 mm | |
| Part # Aliases | Q65110A1832 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?