
SPL BS81-6-Z
Obsolete
Laser Diodes 100 W, QCW, 82 % FILL-FACTOR, 808 nm
Datasheet
SPL BS81-6-Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Laser Diodes | |
| Output Power | 120 W | |
| Wavelength | 807 nm | |
| Color | Infrared | |
| Half Intensity Angle Parallel | 15 deg | |
| Half Intensity Angle Perpendicular | 75 deg | |
| If - Forward Current | 120 A | |
| Product Type | Laser Diodes | |
| Subcategory | Lasers | |
| Threshold Current | 25 A | |
| Part # Aliases | Q62702P1719 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?