
SPL BG94-20S
Obsolete
Laser Diodes 120 W, CW, 50 % FILL-FACTOR, 940 nm
Datasheet
SPL BG94-20S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Laser Diodes | |
| Color | Infrared | |
| If - Forward Current | 140 A | |
| Output Power | 120 W | |
| Product Type | Laser Diodes | |
| Subcategory | Lasers | |
| Wavelength | 938 nm | |
| Part # Aliases | Q65110A6955 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?