Reference Only
SPL 2F81-2S
Obsolete
Laser Diodes Fiber Connector 1.5 W, 808 nm
Datasheet
SPL 2F81-2S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Laser Diodes | |
| Output Power | 1.5 W | |
| Wavelength | 811 nm | |
| Color | Infrared | |
| Vf - Forward Voltage | 2.2 V | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Package / Case | TO-220-3 | |
| Height | 10.8 mm | |
| If - Forward Current | 3 A | |
| Length | 10.8 mm | |
| Product Type | Laser Diodes | |
| Subcategory | Lasers | |
| Vr - Reverse Voltage | 3 V | |
| Width | 15.3 mm | |
| Part # Aliases | Q65110A1722 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?