Reference Only

SP6N5XN2XN2ZN2XN2XN51M0WE01/AA

Power to the Board .

Manufacturer:

Mfr Part:
SP6N5XN2XN2ZN2XN2XN51M0WE01/AA

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Voltage Rating100 VAC to 1 kVAC
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
SeriesScorpion
Contact MaterialCopper Alloy
Contact PlatingGold
Housing ColorBlue
Housing MaterialPolyester
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
ProductConnectors
SubcategoryPower Connectors
Wire Gauge Max26 AWG
Wire Gauge Min4 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?