Reference Only
SP1UEYYEU1M83001
Power to the Board .
Datasheet
SP1UEYYEU1M83001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Mounting Style | PCB Mount | |
| Maximum Operating Temperature | + 125 C | |
| Product | Connectors | |
| Series | Scorpion | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Color | Blue | |
| Housing Material | Polyester | |
| Minimum Operating Temperature | - 55 C | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?