Reference Only

SND50M0000G

D-Sub Standard Connectors .

Manufacturer:

Mfr Part:
SND50M0000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Standard Connectors
Number of Positions50 Position
Contact GenderPin (Male)
Mounting StylePanel
Mounting AngleStraight
Number of Rows3 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size5
Shell MaterialBrass
Shell PlatingGold
IP RatingIP67
FilteredUnfiltered
SeriesSND
PackagingBulk
BoardlocksWithout Boardlocks
Contact MaterialCopper
Contact TypeMachined Contacts
Insulation MaterialDaillyl Phthalate, Glass Filled
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?