Reference Only
SND25S3000G/AA
D-Sub Standard Connectors .
Datasheet
SND25S3000G/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Solder Tail | |
| Mounting Style | Panel | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 3 | |
| Shell Material | Brass | |
| Shell Plating | Gold | |
| IP Rating | IP67 | |
| Filtered | Unfiltered | |
| Series | SND | |
| Packaging | Bulk | |
| Boardlocks | Without Boardlocks | |
| Contact Material | Copper | |
| Contact Type | Machined Contacts | |
| Insulation Material | Daillyl Phthalate, Glass Filled | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?