Reference Only

SK15AEG30-RO

Obsolete
Keylock Switches SP5T ON-ON-ON-ON-ON

Manufacturer:

Mfr Part:
SK15AEG30-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Contact FormSP3T
Switch FunctionON - OFF
Current Rating100 uA
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Indexing15 deg
Housing MaterialPolyester, Glass Fiber Reinforced
Bushing Size9 mm
Product TypeKeylock Switches
SubcategorySwitches
Part # Aliases633-SK15AEG30 SK-15AEKH4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?