Reference Only

SK13EDW01-002

Obsolete
Keylock Switches

Manufacturer:

Mfr Part:
SK13EDW01-002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - ON
Current Rating3 A
Voltage Rating AC125 VAC
Termination StyleSolder Lug
Number of Positions3 Position
Mounting StylePanel Mount
Product TypeKeylock Switches
SeriesSK
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?