Reference Only

SK13DAW01-RO

Obsolete
Keylock Switches SPDT ON-OFF-ON

Manufacturer:

Mfr Part:
SK13DAW01-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryKeylock Switches
Contact FormSPDT
Switch FunctionON - OFF - ON
Key TypeFlat
Number of Positions3 Position
Current Rating3 A
Voltage Rating AC125 VAC
Remove Key PositionPositions 1, 2, 3
Indexing45 deg
IlluminatedNon-Illuminated
Housing MaterialZinc Alloy
Termination StyleSolder Lug
Bushing Size12 mm
Contact PlatingTin
Product TypeKeylock Switches
SubcategorySwitches
Part # Aliases633-SK13DAW01 SK-13DAS1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?