Reference Only

SK12BAW01/C-UL-RO

Obsolete
Keylock Switches ON-ON 1 POSITION KEY REMOVABLE W/CUL

Manufacturer:

Mfr Part:
SK12BAW01/C-UL-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryKeylock Switches
Contact FormSPDT
Switch FunctionON - ON
Key TypeFlat
Number of Positions3 Position
Current Rating3 A
Voltage Rating AC125 VAC
Remove Key PositionPosition 1
Indexing90 deg
IlluminatedNon-Illuminated
Housing MaterialZinc Alloy
Termination StyleSolder Lug
Bushing Size12 mm
Contact PlatingSilver
Product TypeKeylock Switches
SubcategorySwitches
Part # Aliases633-SK12BAW01C-UL SK-12BAS1-S9J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?