Reference Only

SK12AG30-RO

Obsolete
Keylock Switches SPDT ON-ON .4VA RA PC KEY REMOVE 2 POS

Manufacturer:

Mfr Part:
SK12AG30-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating100 uA
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Termination StylePC Pin, Right Angle
Key TypeFlat
Indexing90 deg
Number of Positions2 Position
Housing MaterialPolyamide, Glass Fiber Reinforced
Contact PlatingGold
Product TypeKeylock Switches
SubcategorySwitches
Part # Aliases633-SK12AG30 SK-12ABKH4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?