Reference Only
SK12AG13-RO
Obsolete
Keylock Switches SPDT ON-NONE-ON 3A
Datasheet
SK12AG13-RO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Keylock Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - ON | |
| Current Rating | 3 A | |
| Termination Style | Solder Lug | |
| Indexing | 90 deg | |
| Housing Material | Zinc Alloy | |
| Product Type | Keylock Switches | |
| Subcategory | Switches | |
| Part # Aliases | 633-SK12AG13 SK-12ABKB4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?