Reference Only

SK12ADW01-RO

Obsolete
Keylock Switches SPDT ON-NONE-ON 3A

Manufacturer:

Mfr Part:
SK12ADW01-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating3 A
Voltage Rating AC125 VAC
Termination StyleSolder Lug
Key TypeFlat
Indexing90 deg
Number of Positions3 Position
Housing MaterialZinc Alloy
Bushing Size12 mm
Product TypeKeylock Switches
SubcategorySwitches
Part # Aliases633-SK12ADW01

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?