Reference Only
SG73S2E1RTTD1213F
Thick Film Resistors - SMD 1210 1W 121kOhm 1% AEC-Q200.
Datasheet
SG73S2E1RTTD1213F DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | KOA Speer | |
Product Category | Thick Film Resistors - SMD | |
Packaging | Reel | |
Series | SG73S-RT | |
Resistance | 121 kOhms | |
Power Rating | 1.5 W | |
Tolerance | 1 % | |
Temperature Coefficient | 200 PPM / C | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 155 C | |
Voltage Rating | 200 V | |
Case Code - in | 1210 | |
Case Code - mm | 3225 | |
Length | 3.2 mm (0.126 in) | |
Width | 2.5 mm (0.098 in) | |
Height | 0.6 mm (0.024 in) | |
Application | High Power | |
Features | Anti-Surge Resistors | |
Qualification | AEC-Q200 | |
Mounting Style | PCB Mount | |
Product Type | Thick Film Resistors | |
Product | Thick Film Resistors SMD | |
Subcategory | Resistors | |
Technology | Thick Film | |
Termination Style | SMD/SMT |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8533210030 |
TARIC | 8533210000 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---