Reference Only

SFH4728BS A01-FA2FB2

New Product
Infrared Emitters - High Power

Manufacturer:

Mfr Part:
SFH4728BS A01-FA2FB2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters - High Power
Mounting StyleSMD/SMT
Wavelength950 nm
Radiant Intensity1500 mW/sr
If - Forward Current1 A
Vf - Forward Voltage2.65 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Fall Time11 ns
PackagingReel
Product TypeIR Emitters (IR LEDs)
Rise Time10 ns
SeriesSFH 472XXBS A01
SubcategoryInfrared Data Communications
TradenameOSLON

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?